The HDLS Series SPDT On-Mom Limit Switch is a chassis mount device with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It features an operating force of 198gf and is available in bulk packaging. The switch is RoHS compliant and has a voltage rating of 250V AC and 60V DC. It is designed for use in applications where a basic and snap action switching function is required.
Honeywell LSK1E-8C technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 198gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK1E-8C to view detailed technical specifications.
No datasheet is available for this part.