
The LSK6B-8B is a DPDT limit switch from Honeywell, rated for 115V DC and 120V AC with a current rating of 10A. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch is mounted via a chassis mount and is available in a single unit quantity in bulk packaging. The LSK6B-8B is compliant with RoHS regulations and features a throw configuration of DPDT with a termination of conduit.
Honeywell LSK6B-8B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 4.5inch |
| RoHS Compliant | Yes |
| Series | LSK |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSK6B-8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
