Honeywell LSM7N technical specifications.
| Actuator Style | Side Rotary |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 47.8 |
| Product Depth (mm) | 62 |
| Product Height (mm) | 119.1 |
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Device Type | Rotary |
| Maximum Pre-Travel | 18° |
| Minimum Over-Travel | 57° |
| Min Operating Temperature | -1°C |
| Max Operating Temperature | 121°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell LSM7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.