
The LSN1A-3D is a rotary snap action switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It is designed for chassis mount and has an IP65 rating for dust and water resistance. The switch operates within a temperature range of -1°C to 121°C and is compliant with UL, CSA, CE, and CCC approvals.
Honeywell LSN1A-3D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 106.7mm |
| Length | 41.1mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSN |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN1A-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
