The LSN1A-3P is a rotary limit switch from Honeywell, designed for use in applications requiring a high current rating. With a maximum operating temperature of 121°C and a minimum operating temperature of -1°C, this switch can operate in a wide range of environments. The switch is RoHS compliant and features a SPDT throw configuration. It is packaged in a bulk quantity and has a screw mount package type.
Honeywell LSN1A-3P technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSN |
| Switch Function | On-On |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN1A-3P to view detailed technical specifications.
No datasheet is available for this part.