The HDLS Series 10A SPST Chassis Mount Rotary Switch from Honeywell features a right-angle orientation and is designed for on-off switch function. It has a current rating of 10A and is rated for 120V AC and 115V DC. The switch is RoHS compliant and has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. It is packaged in bulk and can be mounted using screws.
Honeywell LSN3N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Off |
| Termination | Conduit |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSN3N to view detailed technical specifications.
No datasheet is available for this part.