
This rotary limit switch is a chassis mount device with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It operates within a temperature range of -12°C to 121°C and features a right-angle orientation. The switch is approved for use in various markets, including UL, CSA, CE, and CCC, and is compliant with RoHS regulations. It is available in a bulk packaging format with a single unit per package.
Honeywell LSP1A-2A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSP1A-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.