Honeywell LSQ300 technical specifications.
| Actuator Type | Rotary |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSQ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSQ300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
