The Honeywell LSR6B-4M is a rotary limit switch with a DPDT throw configuration, rated for 120V AC and 115V DC. It operates within a temperature range of -1°C to 121°C and is designed for chassis mount applications. This switch is compliant with RoHS regulations and is available in bulk packaging.
Honeywell LSR6B-4M technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSR6B-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.