The Honeywell LSR9A is a rotary limit switch with a SPDT throw configuration, rated for 115V DC and 120V AC. It features a chassis mount design and operates within a temperature range of -1°C to 121°C. The switch is RoHS compliant and available in bulk packaging.
Honeywell LSR9A technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSR9A to view detailed technical specifications.
No datasheet is available for this part.