Honeywell LSU1E technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 62mm |
| Height | 106.7mm |
| Length | 41.1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 60V |
| Mount | Screw |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSU1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.