
The LSW6B is a 10A limit switch with a chassis mount and screw termination, rated for 115V DC and 120V AC. It has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. The switch has a DPDT throw configuration and a right-angle orientation. It is RoHS compliant and available in bulk packaging.
Honeywell LSW6B technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSW |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSW6B to view detailed technical specifications.
No datasheet is available for this part.
