Honeywell LSXA3K-2C technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.4mm |
| Length | 50.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 146.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA3K-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.