Honeywell LSXA3K-4M technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Length | 76.2mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA3K-4M to view detailed technical specifications.
No datasheet is available for this part.