
The LSXA4L is a 2-position 2-pole on-mom snap action switch from Honeywell. It has a current rating of 10A and a voltage rating of 600V AC and 115V DC. The switch is designed for chassis mount with screw termination and has a throw configuration of DPDT. It operates within a temperature range of -12°C to 121°C and is compliant with RoHS regulations.
Honeywell LSXA4L technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.4mm |
| Length | 50.8mm |
| Material | Silver |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 0.45N |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 146.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA4L to view detailed technical specifications.
No datasheet is available for this part.