The LSXA4S5 is a rotary limit switch with a DPDT throw configuration, rated for 60V DC and 250V AC. It features a screw termination and is designed for chassis mount applications. Operating temperatures range from -12°C to 121°C. The switch is available in bulk packaging.
Honeywell LSXA4S5 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA4S5 to view detailed technical specifications.
No datasheet is available for this part.