
The LSXJ3K-7A is a basic and snap action switch from Honeywell, designed for on-mom operation. It has a maximum operating temperature range of -12°C to 93°C and is rated for 10A of current. The switch is chassis mountable with a screw termination and features a SPDT throw configuration. It is compliant with UL and CSA approvals and meets RoHS requirements.
Honeywell LSXJ3K-7A technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Depth | 72.9mm |
| Height | 249.3mm |
| Length | 76.2mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXJ3K-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
