Honeywell LSXZ3K technical specifications.
| Current Rating | 10A |
| Mount | Cable |
| Operating Force | 0.45N |
| Reach SVHC Compliant | Unknown |
| Series | LSX |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXZ3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.