Honeywell LSXZ3L technical specifications.
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Series | LSX |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXZ3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
