The LSYAB5A is a rotary limit switch from Honeywell, designed for use in various applications. It has a current rating of 10A and can withstand a maximum operating temperature of 121°C. The switch is chassis mountable and has a right-angle orientation. It is also approved by UL, CSA, CE, and CCC, and is compliant with RoHS regulations.
Honeywell LSYAB5A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAB5A to view detailed technical specifications.
No datasheet is available for this part.