The HDLS Series SPDT Chassis Mount On-Mom Rotary Switch from Honeywell features a maximum operating temperature of 105°C and a minimum operating temperature of -12°C. It has a voltage rating of 60V DC and 250V AC. The switch is available in bulk packaging with cable leads termination and a SPDT throw configuration.
Honeywell LSYAC1EC technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC1EC to view detailed technical specifications.
No datasheet is available for this part.