
The LSYAC3KPC-FP is a rotary limit switch from Honeywell, rated for 10A at 120V AC. It features a right-angle orientation and is designed for chassis mount with screw termination. The switch is rated for operation between -12°C and 105°C and is compliant with UL, CSA, CE, and CCC approvals. It also meets IP67, waterproof, and dust-tight ratings.
Honeywell LSYAC3KPC-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 106.8mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC3KPC-FP to view detailed technical specifications.
No datasheet is available for this part.
