
SPDT momentary snap action switch with screw terminals, designed for panel mounting. Features a side rotary actuator and a right-angle orientation. Rated for 7A current, 600VAC maximum voltage, and 115VDC. Operates within a temperature range of -12°C to 121°C. IP67, waterproof, and dust-tight ratings ensure durability. RoHS compliant.
Honeywell LSYAC3KQ-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 7A |
| Depth | 61.9mm |
| Height | 106.78mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC3KQ-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
