
The HDLS Series Chassis Mount Rotary Limit Switch from Honeywell is a rotary type switch with a maximum operating temperature of 93°C and a minimum operating temperature of -1°C. It is approved by UL, CSA, CE, and CCC, and is RoHS compliant. The switch has a voltage rating of 120V AC and 115V DC, and is available in a screw mount package. It features a straight orientation and a SPDT throw configuration, with a conduit termination.
Honeywell LSYBC9A-1D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYBC9A-1D to view detailed technical specifications.
No datasheet is available for this part.