Honeywell LSYCB4SX-FP technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 458mm |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYCB4SX-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
