
SPDT momentary snap action switch with a top plain plunger actuator, designed for panel mounting. Features a 10A current rating and a voltage rating of 600VAC / 115VDC. Operates within a temperature range of -12°C to 105°C and boasts IP67, waterproof, and dust-tight (IP65) ratings. Includes screw terminals for termination and is RoHS compliant.
Honeywell LSYCC3KP-FP technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA |
| Package/Case | Epoxy |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 1.745inch |
| Length | 116.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1779N |
| Operating Position | 458mm |
| Overtravel | 48mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYCC3KP-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
