This chassis mount limit switch has a current rating of 10A and a DC rated voltage of 115V. It operates within a temperature range of -12°C to 105°C and is rated for use in IP67, waterproof, and dust tight environments. The switch has a throw configuration of SPDT and a termination type of cable. It is packaged in bulk and is compliant with RoHS regulations.
Honeywell LSYDC5KP-FP technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 1779N |
| Operating Position | 559mm |
| Overtravel | 48mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYDC5KP-FP to view detailed technical specifications.
No datasheet is available for this part.