
This 10A limit switch from Honeywell features a chassis mount design with screw termination and a SPDT throw configuration. It is rated for 120V AC and 115V DC and has an operating temperature range of -12°C to 121°C. The switch is also IP67 rated, making it waterproof and dust tight. It is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk.
Honeywell LSYEC1ADD technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 54.61mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYEC1ADD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.