
The HDLS Series SPDT On-Mom Limit Switch is a chassis mount switch with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It has a current rating of 10A and a voltage rating of 120V AC and 115V DC. The switch is rated IP67, waterproof, and dust tight, and features a throw configuration of SPDT. It has a termination of connector and an operating force of 2720gf.
Honeywell LSYEC1ADD-C technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYEC1ADD-C to view detailed technical specifications.
No datasheet is available for this part.
