The HDLS Series limit switch from Honeywell is a 6A rated, chassis mount device with a maximum operating temperature of 105°C and a minimum operating temperature of -12°C. It features a throw configuration of SPDT and a termination of cable. The switch is rated for 120V AC and 115V DC, and is compliant with RoHS regulations. It also meets IP67, waterproof, and dust tight ratings.
Honeywell LSYEC5KY-FP technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 6A |
| Depth | 54.61mm |
| Differential Travel | 114mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 330mm |
| Orientation | Right Angle |
| Overtravel | 48mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYEC5KY-FP to view detailed technical specifications.
No datasheet is available for this part.