
The Honeywell LSYFC1AE limit switch is designed for chassis mounting and features a robust construction that can withstand temperatures up to 121°C and as low as -12°C. With a current rating of 10 amperes, this switch can handle a wide range of applications. It is rated for use with both AC and DC power, supporting voltages of up to 120V AC and 115V DC. The switch is also waterproof and dust tight, with an IP67 rating, and meets the standards for safety and performance set by UL, CSA, CE, and CCC. Its SPDT throw configuration and right-angle orientation make it suitable for a variety of applications.
Honeywell LSYFC1AE technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 65.66mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYFC1AE to view detailed technical specifications.
No datasheet is available for this part.