
The HDLS Series Limit Switch from Honeywell is a screw mount device with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It features a SPDT throw configuration and a voltage rating of 120V AC and 115V DC. The switch has a pretravel of 254mm and is designed for chassis mount applications. The device is not RoHS compliant and has approvals from UL, CSA, CE, and CCC. It is available in bulk packaging.
Honeywell LSYJC3K-7A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYJC3K-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.