Honeywell LSYJC3KP-7MFP technical specifications.
| Approvals | UL, CSA |
| Depth | 44.32mm |
| Height | 400.53mm |
| Length | 41.15mm |
| Mount | Screw |
| Orientation | Straight |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYJC3KP-7MFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.