
The LSYNB4L is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a temperature range of -29°C to 121°C and is mounted via screws to a chassis. The switch is part of the LSY series and is compliant with RoHS regulations. It features a DPDT throw configuration and a conduit termination.
Honeywell LSYNB4L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYNB4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
