The Honeywell LSYNC3KPC-FP is a rotary limit switch with a SPDT throw configuration, rated for 115V DC and 120V AC. It features a chassis mount design with screw termination and a right-angle orientation. The switch is rated for operation in temperatures between -1°C and 100°C and is approved for use in UL, CSA, CE, and CCC environments. It is also rated for IP67, making it waterproof and dust-tight.
Honeywell LSYNC3KPC-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Depth | 61.9mm |
| Height | 106.8mm |
| Length | 41.15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-On |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYNC3KPC-FP to view detailed technical specifications.
No datasheet is available for this part.