
The LSYRC4L is a DPDT limit switch from Honeywell, rated for 115V DC and 120V AC with a current rating of 10A. It features a screw mount package and is designed for chassis mounting. The switch has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. It is compliant with UL, CSA, CE, and CCC approvals and is packaged in bulk.
Honeywell LSYRC4L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYRC4L to view detailed technical specifications.
No datasheet is available for this part.