The LSYUB1A23 is a heavy duty limit switch with a DPDT configuration and side rotary actuator style. It features a maximum current rating of 10 amps at 24 volts DC and a mechanical life of 50 million cycles. The switch is designed for screw mount installation and has a minimum operating temperature of -40°C and a maximum operating temperature of 121°C.
Honeywell LSYUB1A23 technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 5° |
| Minimum Over-Travel | 70° |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell LSYUB1A23 to view detailed technical specifications.
No datasheet is available for this part.