The LSYVC3KP-FP is a 10A limit switch from Honeywell, designed for chassis mount applications. It features an operating temperature range of -12°C to 105°C and is rated for 115V DC and 120V AC. The switch is IP67 rated, making it suitable for use in harsh environments. It is also RoHS compliant and meets UL and CSA approvals.
Honeywell LSYVC3KP-FP technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Depth | 44.32mm |
| Height | 129.64mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 530mm |
| Orientation | Straight |
| Overtravel | 48mm |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYVC3KP-FP to view detailed technical specifications.
No datasheet is available for this part.