SPDT momentary snap action switch with a side plunger actuator, designed for panel mounting. Features a 10A current rating and 600VAC/115VDC voltage rating. Operating temperature range from -29°C to 93°C, with IP65 ingress protection. Includes screw terminals and conduit termination, with UL, CSA, and CE approvals.
Honeywell LSYWB1A technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.15inch |
| Length | 101.7mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Chassis, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYWB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.