Honeywell LSZ51T technical specifications.
| Actuator Type | ROLLER LEVER |
| Illumination Type | Non-Illuminated |
| Mount | Standard |
| Series | HDLS |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.