Honeywell LSZ52M technical specifications.
| Actuator Type | ROLLER LEVER |
| Illumination Type | Non-Illuminated |
| Material | Nylon |
| Mount | Front |
| Series | HDLS |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSZ52M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.