Honeywell LTS01N01KB5C technical specifications.
| Bearing Type | Sleeve |
| Linearity | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Termination | Cable |
| Tolerance | 20% |
| Total Resistance | 1kR |
| DC Rated Voltage | 30V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LTS01N01KB5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.