The LTS07N07KF5C is a resistive sensor from Honeywell with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a linearity of 1% and a resistance of 7kR with a tolerance of 20%. The sensor is packaged in bulk and has a termination of cable.
Honeywell LTS07N07KF5C technical specifications.
| Bearing Type | Sleeve |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Output | RESISTIVE |
| Packaging | Bulk |
| Resistance | 7kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| Termination | Cable |
| Tolerance | 20% |
| Total Resistance | 7kR |
| DC Rated Voltage | 30V |
| Weight | 51g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LTS07N07KF5C to view detailed technical specifications.
No datasheet is available for this part.