Honeywell LTS07N09KF5C technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Linearity Error | ±1% |
| Resistance | 9kOhm |
| Shock Rating | 50@11msG |
| Resistance Tolerance | ±20% |
| Maximum Operating Force | 1oz |
| Resolution | Infinite |
| Vibration Rating | 20@5Hz to 2kHzG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LTS07N09KF5C to view detailed technical specifications.
No datasheet is available for this part.