The LTW07N07KF5C is a 3-pin linear position sensor from Honeywell. It features a maximum operating supply voltage of 30V and a linearity error of ±1%. The sensor has a resistance of 7kΩ with a tolerance of ±20%. It can withstand shock and vibration ratings of 50g at 11ms and 20g at 5Hz to 2kHz, respectively. The sensor operates within a temperature range of -40 to 80°C and provides an analog voltage output. It is designed for use in resistive and magnetic position sensing applications.
Honeywell LTW07N07KF5C technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Linearity Error | ±1% |
| Resistance | 7kOhm |
| Shock Rating | 50@11msG |
| Resistance Tolerance | ±20% |
| Maximum Operating Force | 1oz |
| Resolution | Infinite |
| Vibration Rating | 20@5Hz to 2kHzG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LTW07N07KF5C to view detailed technical specifications.
No datasheet is available for this part.