The LTW07N08KF5C is a 3-pin linear position sensor with a maximum operating supply voltage of 30V and a linearity error of ±1%. It features a resistance of 8 and a resistance tolerance of ±20. The sensor is designed to operate in a temperature range of -40°C to 80°C and has a maximum operating force of 1oz. It is suitable for applications requiring high linearity, with a resolution of infinite. The sensor is also resistant to shock and vibration, with ratings of 50g at 11ms and 20g at 5Hz to 2kHz, respectively.
Honeywell LTW07N08KF5C technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 30V |
| Linearity Error | ±1% |
| Resistance | 8kOhm |
| Shock Rating | 50@11msG |
| Resistance Tolerance | ±20% |
| Maximum Operating Force | 1oz |
| Resolution | Infinite |
| Vibration Rating | 20@5Hz to 2kHzG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell LTW07N08KF5C to view detailed technical specifications.
No datasheet is available for this part.