Honeywell LZA1 technical specifications.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Depth | 1.02inch |
| Length | 105.91mm |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
