Honeywell LZD1 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Depth | 1.02inch |
| Differential Travel | 0.004inch |
| Length | 105.91mm |
| Mount | Chassis Mount |
| Orientation | Straight |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Series | LZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LZD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
