
The LZ Series Chassis Mount Limit Switch is a basic and snap action switch with a current rating of 10A and a voltage rating of 120V AC. It features a right angle orientation and a throw configuration of SPDT. The switch is mounted via screws and has a package quantity of 1 in bulk packaging. It has a differential travel of 0.005inch, overtravel of 0.197inch, and pretravel of 0.12inch.
Honeywell LZE1 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.005inch |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Series | LZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LZE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
