Honeywell LZZ21 technical specifications.
| Package/Case | Metal |
| Depth | 1.02inch |
| Length | 105.91mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LZZ21 to view detailed technical specifications.
No datasheet is available for this part.